+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC-1001

Self-adhesive cable holder; polyamide; natural; UL94V-2

Manufacturer: KSS WIRING

Manufacturer part number:
FC-1001
TME Symbol:
FC-1001

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
W dimension
6mm
L1 dimension
9.3mm
H1 dimension
1mm
H dimension
3.5mm
L dimension
11.9mm
Dimensions
Gross weight0.229 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
FC-1001
2410 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs