+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3698

Inductor: coil; 3.3mH; 0.45Ω; 6.6A; Ø: 40mm; H: 30mm; Øcore: 0.9mm

Manufacturer: VISATON

Manufacturer part number:
3698
TME Symbol:
FC-3.3MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
3.3mH
Resistance
0.45Ω
Saturation current
6.6A
Diameter
40mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.9mm
Gross weight183.7 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3698
3 in TME stock
Net price for quantities from 1 pcs - 20.19 USDGross price for quantities from 1 pcs - 20.19 USD
Net price for quantities from 2 pcs - 18.22 USDGross price for quantities from 2 pcs - 18.22 USD
Net price for quantities from 5 pcs - 16.13 USDGross price for quantities from 5 pcs - 16.13 USD
Net price for quantities from 10 pcs - 15.32 USDGross price for quantities from 10 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)