+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC0603E50R0BST1

Resistor: thin film; 50Ω; SMD; 0603; 125mW; ±0.1%; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
FC0603E50R0BST1
TME Symbol:
FC0603E50R0BST1

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
50Ω
Mounting
SMD
Case - inch
0603
Power
0.125W
Tolerance
±0.1%
Max. operating voltage
50V
Body dimensions
1.626x0.813x0.381mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
FC0603E50R0BST1
0 in TME stock
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.