+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC0H473ZFTBR24

Supercapacitor; SMD; 0.047F; 5.5VDC; -20÷80%; Ø10.5x5.5mm; 50Ω

Manufacturer: KEMET

Manufacturer part number:
FC0H473ZFTBR24
TME Symbol:
FC0H473ZFTBR24

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
47mF
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø10.5x5.5mm
Terminal pitch
5mm
ESR value
50Ω
Operating temperature
-25...70°C
Diameter
10.5mm
Height
5.5mm
Trade name
EDLC
Gross weight1.247 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FC0H473ZFTBR24
212 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 20 pcs - 3.08 USDGross price for quantities from 20 pcs - 3.08 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.74 USDGross price for quantities from 500 pcs - 2.74 USD
Net price for quantities from 1000 pcs - 2.62 USDGross price for quantities from 1000 pcs - 2.62 USD
Net price for quantities from 3000 pcs - 2.53 USDGross price for quantities from 3000 pcs - 2.53 USD
Packaging method by the manufacturer:Reel = 1 000 pcs