+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC10600-S

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.6m


Manufacturer: AMPHENOL

Manufacturer part number:
FC10600-S
TME Symbol:
FC10600-S

Specification

Manufacturer
AMPHENOL
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
10
Cable length
0.6m
Cable structure
10x28AWG
Insulation colour
grey
Shield structure
unshielded
Version
with strain relief
Gross weight15.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC AMPHENOL,
*
FC10600-S
313 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 200 pcs - 1.53 USDGross price for quantities from 200 pcs - 1.53 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcs