+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connection cable | ribbon cable with IDC connectors | |
Tape pitch | 1.27mm | |
Contacts pitch | 2.54mm | |
Number of cores | 30 | |
Cable length | 0.3m | |
Cable structure | 30x28AWG | |
Insulation colour | grey | |
Shield structure | unshielded |