+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM4 | |
Version | duplex, multi mode (MM) | |
Cable length | 1m | |
Fiber dimensions | 50/125µm | |
Wire insulation material | LSZH | |
Connector colour | purple | |
Insulation colour | pink | |
Kind of fiber | MMF OM4 | |
Cable external diameter | 3mm | |
Kind of material | halogen free |