+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC60963N

Connector: XLR; plug; male; PIN: 3; angled 90°; for cable; soldering


Manufacturer: CLIFF

Manufacturer part number:
FC60963N
TME Symbol:
FC60963N

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
male
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Body material
metal
Cable external diameter
7.8mm
Gross weight38.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC60963N
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Packaging method by the manufacturer:Bag = 2 pcsBag = 5 pcsCardboard = 10 pcsCardboard = 25 pcsCardboard = 30 pcs