+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC6121

Connector: XLR; socket; female; audio video; PIN: 4; straight; black


Manufacturer: CLIFF

Manufacturer part number:
FC6121
TME Symbol:
FC6121

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
4
Spatial orientation
straight
Connector variant
with push button
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Body colour
black
Body material
metal
Case
XLR standard
Mounting holes pitch
16.2x26mm
Mounting hole diameter
3.5mm
Gross weight28.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6121
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
Net price for quantities from 125 pcs - 3.90 USDGross price for quantities from 125 pcs - 3.90 USD
Net price for quantities from 250 pcs - 3.32 USDGross price for quantities from 250 pcs - 3.32 USD
Net price for quantities from 375 pcs - 3.19 USDGross price for quantities from 375 pcs - 3.19 USD
Packaging method by the manufacturer:Tray = 25 pcs