+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC61900N

Connector: XLR; socket; female; audio video; PIN: 3; soldering


Manufacturer: CLIFF

Manufacturer part number:
FC61900N
TME Symbol:
FC61900N

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
3
Mechanical mounting
countersunk screw hole, for panel mounting, screw
Electrical mounting
soldering
Body colour
silver
Body material
metal
Case
XLR standard
Mounting holes pitch
19x24mm
Mounting hole diameter
3.1mm
Panel cutout diameter
23.6mm
Connector variant
  • additional earthing terminal
  • with push button
Gross weight20.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC61900N
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 125 pcs - 2.06 USDGross price for quantities from 125 pcs - 2.06 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
Packaging method by the manufacturer:
Tray = 25 pcs