+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC619101

Cable; 1m; male-female; PIN: 3


Manufacturer: CLIFF

Manufacturer part number:
FC619101
TME Symbol:
FC619101

Specification

Manufacturer
CLIFF
Type of connection cable
XLR - XLR
Cable length
1m
Kind of connector
male-female
Number of pins
3
Gross weight105.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables CLIFF,
*
FC619101
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 50 pcs - 5.82 USDGross price for quantities from 50 pcs - 5.82 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
Net price for quantities from 250 pcs - 4.91 USDGross price for quantities from 250 pcs - 4.91 USD
Net price for quantities from 500 pcs - 4.17 USDGross price for quantities from 500 pcs - 4.17 USD