+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC619200

Strain relief set; 3.5÷8mm; RAMP; 9pcs.


Manufacturer: CLIFF

Manufacturer part number:
FC619200
TME Symbol:
FC619200

Specification

Manufacturer
CLIFF
Type of connector accessories
strain relief set
Cable external diameter
3.5...8mm
Application - series/manufacturer
RAMP
Quantity in set/package
9pcs.
Gross weight40.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC619200
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
Net price for quantities from 50 pcs - 4.34 USDGross price for quantities from 50 pcs - 4.34 USD
Packaging method by the manufacturer:Bag = 10 pcs