+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC619204

Strain relief; grey; 3.5÷8mm; RAMP

Manufacturer: CLIFF

Manufacturer part number:
FC619204
TME Symbol:
FC619204

Specification

Manufacturer
CLIFF
Type of connector accessories
strain relief
Colour
grey
Cable external diameter
3.5...8mm
Application - series/manufacturer
RAMP
Gross weight4.342 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC619204
100 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs