+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC619209

Strain relief; brown; 3.5÷8mm; RAMP


Manufacturer: CLIFF

Manufacturer part number:
FC619209
TME Symbol:
FC619209

Specification

Manufacturer
CLIFF
Type of connector accessories
strain relief
Colour
brown
Cable external diameter
3.5...8mm
Application - series/manufacturer
RAMP
Gross weight4.342 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC619209
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.18 USDGross price for quantities from 2 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Packaging method by the manufacturer:Bag = 50 pcs