+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC619304

Connector: XLR; plug; male; RAMP; PIN: 4; angled 90°; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC619304
TME Symbol:
FC619304

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
male
Manufacturer series
RAMP
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Body material
metal
Cable external diameter
3.5...8mm
Gross weight58.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
See other products from this series.:
*
FC619304
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 10 pcs - 9.79 USDGross price for quantities from 10 pcs - 9.79 USD
Net price for quantities from 60 pcs - 8.66 USDGross price for quantities from 60 pcs - 8.66 USD
Packaging method by the manufacturer:Cardboard = 20 pcs