+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC68139N

Connector: AC supply; socket; male; 6A; 250VAC; C13 (F); MR-1


Manufacturer: CLIFF

Manufacturer part number:
FC68139N
TME Symbol:
FC68139N

Specification

Manufacturer
CLIFF
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
6A
Rated voltage
250V AC
Connector variant
C13 (F)
Manufacturer series
MR-1
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
FASTON connectors
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors CLIFF,
See other products from this series.:
*
FC68139N
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 300 pcs - 1.27 USDGross price for quantities from 300 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.