+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC681445

Connector: DC supply; socket; male; power supply; 1A; 12V; 5.5mm


Manufacturer: CLIFF

Manufacturer part number:
FC681445

Alternative designations: SCD-026

TME Symbol:
FC681445

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
socket
Kind of connector
male
Connector family
power supply
Current rating
1A
Rated voltage
12V
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Panel cutout diameter
8mm
Design
on/off switch
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC681445
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 20 pcs - 2.57 USDGross price for quantities from 20 pcs - 2.57 USD
Net price for quantities from 30 pcs - 2.44 USDGross price for quantities from 30 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 150 pcs - 2.12 USDGross price for quantities from 150 pcs - 2.12 USD
Net price for quantities from 200 pcs - 2.06 USDGross price for quantities from 200 pcs - 2.06 USD
Net price for quantities from 250 pcs - 2.04 USDGross price for quantities from 250 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.98 USDGross price for quantities from 500 pcs - 1.98 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 500 pcs