+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CLIFF
Alternative designations: SCD-026A
Manufacturer | CLIFF | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Connector family | power supply | |
Rated voltage | 12V | |
Mechanical mounting | for panel mounting, front side nut | |
Electrical mounting | soldering | |
Contact size | 5.5/2.5mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.5mm | |
Panel cutout diameter | 8mm | |
Design | on/off switch |