+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Connector family | power supply | |
Current rating | 5A | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Kind of package | bulk | |
Contact size | 5.5/2.5mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.5mm | |
Rated voltage | 12V DC | |
Design | on/off switch |