+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC6814751W

Connector: DC supply; plug; female; 2A; soldering; white; 5.5/2.5mm


Manufacturer: CLIFF

Manufacturer part number:
FC6814751W
TME Symbol:
FC6814751W

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
2A
Electrical mounting
soldering
Colour
white
Contact size
5.5/2.5mm
Rated voltage
16V DC
Cable length
2m
Connector variant
  • with lead
  • with lock
Gross weight30.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC6814751W
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 4.78 USDGross price for quantities from 100 pcs - 4.78 USD
Net price for quantities from 200 pcs - 4.52 USDGross price for quantities from 200 pcs - 4.52 USD
Net price for quantities from 500 pcs - 4.28 USDGross price for quantities from 500 pcs - 4.28 USD
Packaging method by the manufacturer:Cardboard = 100 pcs