+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC6814761

Connector: DC supply; plug; female; power supply; 2A; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC6814761
TME Symbol:
FC6814761

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
2A
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Contact size
5.5/2.1mm
Rated voltage
16V DC
Cable length
2m
Connector variant
  • with lead
  • with lock
Gross weight28.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC6814761
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
Net price for quantities from 200 pcs - 4.60 USDGross price for quantities from 200 pcs - 4.60 USD
Net price for quantities from 300 pcs - 4.38 USDGross price for quantities from 300 pcs - 4.38 USD
Net price for quantities from 500 pcs - 4.21 USDGross price for quantities from 500 pcs - 4.21 USD
Packaging method by the manufacturer:Cardboard = 100 pcs