+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | female | |
Connector family | power supply | |
Current rating | 2A | |
Electrical mounting | soldering | |
Colour | white | |
Contact size | 5.5/2.1mm | |
Rated voltage | 16V DC | |
Cable length | 2m |