+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC681495

Connector: DC supply; socket; male; power supply; 10A; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
FC681495
TME Symbol:
FC681495

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
socket
Kind of connector
male
Connector family
power supply
Current rating
10A
Spatial orientation
angled 90°
Electrical mounting
soldering
Kind of package
tape
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Connector variant
shielded
Rated voltage
20V DC
Gross weight5.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC681495
92 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 200 pcs - 2.76 USDGross price for quantities from 200 pcs - 2.76 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD
Packaging method by the manufacturer:Reel = 100 pcs