+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC684203

Connector: microphone; socket; male; audio video; PIN: 3; GX16


Manufacturer: CLIFF

Manufacturer part number:
FC684203
TME Symbol:
FC684203

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
3
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Trade name
GX16
Gross weight9.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684203
300 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 150 pcs - 2.31 USDGross price for quantities from 150 pcs - 2.31 USD
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.84 USDGross price for quantities from 500 pcs - 1.84 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 50 pcsBag = 100 pcs