+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC684204

Connector: microphone; socket; male; audio video; PIN: 4; GX16


Manufacturer: CLIFF

Manufacturer part number:
FC684204
TME Symbol:
FC684204

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
4
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Trade name
GX16
Gross weight10.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684204
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 200 pcs - 2.68 USDGross price for quantities from 200 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.21 USDGross price for quantities from 250 pcs - 2.21 USD
Net price for quantities from 300 pcs - 2.14 USDGross price for quantities from 300 pcs - 2.14 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcsBag = 100 pcs