+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC684212

Connector: microphone; plug; female; PIN: 2; for cable; straight


Manufacturer: CLIFF

Manufacturer part number:
FC684212
TME Symbol:
FC684212

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
2
Mechanical mounting
for cable
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight10.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684212
236 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 40 pcs - 2.82 USDGross price for quantities from 40 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
Net price for quantities from 200 pcs - 2.22 USDGross price for quantities from 200 pcs - 2.22 USD
Net price for quantities from 250 pcs - 1.96 USDGross price for quantities from 250 pcs - 1.96 USD
Net price for quantities from 300 pcs - 1.88 USDGross price for quantities from 300 pcs - 1.88 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 40 pcsCardboard = 50 pcsBag = 200 pcsBag = 300 pcs