+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC684216

Connector: microphone; plug; female; audio video; PIN: 6; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC684216
TME Symbol:
FC684216

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
6
Mechanical mounting
for cable
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight10.527 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684216
127 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 3.48 USD
Net price for quantities from 50 pcs - 3.19 USDGross price for quantities from 50 pcs - 3.19 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 250 pcs - 2.75 USDGross price for quantities from 250 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcsBag = 100 pcsBag = 200 pcs