+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC684226R

Connector: microphone; plug; female; PIN: 6; for cable; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
FC684226R
TME Symbol:
FC684226R

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
6
Mechanical mounting
for cable
Spatial orientation
angled 90°
Max. cable diameter
6mm
Gross weight24.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684226R
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 20 pcs - 8.82 USDGross price for quantities from 20 pcs - 8.82 USD
Net price for quantities from 100 pcs - 7.92 USDGross price for quantities from 100 pcs - 7.92 USD
Packaging method by the manufacturer:Bag = 100 pcs