+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC7105

Switch: push-button; Pos: 2; DPDT; 1A/250VAC; (ON)-ON; Illumin: none


Manufacturer: CLIFF

Manufacturer part number:
FC7105
TME Symbol:
FC7105

Specification

Manufacturer
CLIFF
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
1A / 250V AC
Switching method
(ON)-ON
Illumination
none
Leads
for soldering
Button shape
prominent, round
Mounting hole dimensions
Ø12.2mm
Body colour
blue
Actuator colour
silver
Mounting
on panel, PCB
Application
foot switches
Operating temperature
-20...65°C
Gross weight18.423 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches CLIFF,
*
FC7105
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
Net price for quantities from 500 pcs - 4.17 USDGross price for quantities from 500 pcs - 4.17 USD
Net price for quantities from 1000 pcs - 3.89 USDGross price for quantities from 1000 pcs - 3.89 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs