+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC71055

Switch: push-button; Pos: 2; DPDT; 1A/250VAC; OFF-ON; Illumin: none


Manufacturer: CLIFF

Manufacturer part number:
FC71055
TME Symbol:
FC71055

Specification

Manufacturer
CLIFF
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
1A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
for soldering
Button shape
round
Mounting hole dimensions
Ø12.2mm
Body colour
black
Actuator colour
silver
Mounting
on panel, PCB
Application
foot switches
Operating temperature
-20...65°C
Gross weight17.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches CLIFF,
*
FC71055
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 50 pcs - 6.21 USDGross price for quantities from 50 pcs - 6.21 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
Net price for quantities from 250 pcs - 5.71 USDGross price for quantities from 250 pcs - 5.71 USD
Net price for quantities from 500 pcs - 5.51 USDGross price for quantities from 500 pcs - 5.51 USD
Net price for quantities from 1000 pcs - 5.35 USDGross price for quantities from 1000 pcs - 5.35 USD
Packaging method by the manufacturer:Bag = 50 pcs