+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FC7125

Driving lever; Illumin: none; Pushbutton: round,prominent; 12.2mm


Manufacturer: CLIFF

Manufacturer part number:
FC7125
TME Symbol:
FC7125

Specification

Manufacturer
CLIFF
Type of switch accessories
driving lever
Illumination
none
Button shape
prominent, round
Panel cutout diameter
12.2mm
Application
foot switches
Operating temperature
-20...65°C
Gross weight14.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches CLIFF,
*
FC7125
78 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 3.91 USDGross price for quantities from 2 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
Packaging method by the manufacturer:Tray = 50 pcs