+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR7900G

Connector: terminal block; Contractor; gold-plated; black; 30A


Manufacturer: CLIFF

Manufacturer part number:
FCR7900G
TME Symbol:
FC7900G

Specification

Manufacturer
CLIFF
Type of connector
terminal block
Manufacturer series
Contractor
Electrical mounting
6.3mm connectors, screw terminal
Contact plating
gold-plated
Colour
black
Maximum current
30A
Wire size
26AWG...12AWG
Wire cross-section
0.14...2.5mm2
Number of ways
1
Gross weight5.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks - others CLIFF,
See other products from this series.:
*
FCR7900G
0 in TME stock
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.