+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCA-20A

Fuse: fuse; 6.3x32mm; ceramic; 20A; 250VAC; quick blow; brass


Manufacturer: OPTIFUSE

Manufacturer part number:
FCA-20A
TME Symbol:
FCA-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
6.3x32mm
Kind of fuse
ceramic
Current rating
20A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
1811A2s
Contact plating
nickel plated
Gross weight2.557 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Fast OPTIFUSE,
*
FCA-20A
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD
Packaging method by the manufacturer:
Bag = 100 pcs