+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2101.0008.0001

Converter; 10kA; f: 45÷65Hz; for DIN rail mounting; 80V,260V; 3VA


Manufacturer: ALGODUE

Manufacturer part number:
2101.0008.0001
TME Symbol:
FCA3000-04

Specification

Manufacturer
ALGODUE
Type of test accessories
converter
AC current measuring range
10kA
Frequency
45...65Hz
Mounting
for DIN rail mounting
Rated voltage
80V/260V
Power consumption
3VA
Kind of network
three-phase
Operating temperature
-10...50°C
Storage temperature
-25...60°C
Input
Rogowski coils input channels x3
Output current
4...20mA
Dimensions
158x94x58mm
Test accessories features
3 outputs correspond to each transducer, 4 gives the sum of the three current channels
Related items
MFC150
Number of analog outputs
4
Gross weight348.74 g

WATCH VIDEO

See other products in this category: Rogowski Coils ALGODUE,
*
2101.0008.0001
0 in TME stock
Net price for quantities from 1 pcs - 471.61 USDGross price for quantities from 1 pcs - 471.61 USD
Net price for quantities from 3 pcs - 440.17 USDGross price for quantities from 3 pcs - 440.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.