+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALGODUE
Manufacturer | ALGODUE | |
Type of test accessories | converter | |
AC current measuring range | 3kA | |
Frequency | 45...65Hz | |
Mounting | for DIN rail mounting | |
Rated voltage | 80V/260V | |
Power consumption | 3VA | |
Kind of network | three-phase | |
Operating temperature | -10...50°C | |
Storage temperature | -25...60°C | |
Input | Rogowski coils input channels x3 | |
Dimensions | 158x94x58mm | |
Test accessories features | 3 outputs correspond to each transducer, 4 gives the sum of the three current channels | |
Related items | MFC150 | |
Number of analog outputs | 4 | |
Output voltage | 0...10V DC |