+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCB099N65S3

Transistor: N-MOSFET; unipolar; 650V; 30A; Idm: 75A; 227W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FCB099N65S3
TME Symbol:
FCB099N65S3

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
30A
Pulsed drain current
75A
Power dissipation
227W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
99mΩ
Mounting
SMD
Gate charge
61nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FCB099N65S3
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.