+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCC-10A

Fuse: fuse; 5x20mm; ceramic; 10A; 250VAC; quick blow; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
FCC-10A
TME Symbol:
FCC-10A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
ceramic
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
750A / 250V AC, 10kA / 125V AC
Breaking characteristics
2In: max 30s
Contact material
brass
Energy I2t
166.1A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.922 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
*
FCC-10A
136 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD