+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 2.5A | |
Power dissipation | 50W | |
Case | DPAK | |
Gate-source voltage | ±30V | |
On-state resistance | 1.2Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |