+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCD5N60TM-WS

Transistor: N-MOSFET; unipolar; 600V; 4.6A; Idm: 13.8A; 54W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FCD5N60TM-WS
TME Symbol:
FCD5N60TM-WS

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
4.6A
Pulsed drain current
13.8A
Power dissipation
54W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
0.95Ω
Mounting
SMD
Gate charge
16nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FCD5N60TM-WS
0 in TME stock
Net price for quantities from 2500 pcs - 0.98 USDGross price for quantities from 2500 pcs - 0.98 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.