+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCD5N60TM

Transistor: N-MOSFET; unipolar; 600V; 2.9A; 54W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FCD5N60TM
TME Symbol:
FCD5N60TM

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
SuperFET®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
2.9A
Power dissipation
54W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
0.95Ω
Mounting
SMD
Gate charge
16nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.396 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FCD5N60TM
2478 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs