+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCD620N60ZF

Transistor: N-MOSFET; unipolar; 600V; 7.3A; Idm: 21.9A; 89W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FCD620N60ZF
TME Symbol:
FCD620N60ZF

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7.3A
Pulsed drain current
21.9A
Power dissipation
89W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
620mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FCD620N60ZF
0 in TME stock
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.09 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.