+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | on PCBs | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Contact material | phosphor bronze | |
Thread | UNC 4-40 | |
Locking system | screws | |
Connector variant | 10,29mm standard | |
Current rating | 5A | |
Contact plating | gold flash | |
Capacitance | 2.2nF | |
Design | filter | |
Operating temperature | -40...85°C |