+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCF-3A

Fuse: fuse; 3.6x10mm; ceramic; 3A; 250VAC


Manufacturer: OPTIFUSE

Manufacturer part number:
FCF-3A
TME Symbol:
FCF-3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
3.6x10mm
Kind of fuse
ceramic
Current rating
3A
Rated voltage
250V AC
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
3.42A2s
Operating temperature
-55...125°C
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Fast OPTIFUSE,
*
FCF-3A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD