+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCF16A40

Diode: rectifying; THT; 400V; 16A; Ifsm: 120A; TO220FP; Ufmax: 1.25V


Manufacturer: KYOCERA AVX

Manufacturer part number:
FCF16A40
TME Symbol:
FCF16A40

Specification

Manufacturer
KYOCERA AVX
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
16A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
120A
Case
TO220FP
Max. forward voltage
1.25V
Leakage current
30µA
Reverse recovery time
45ns
Gross weight1.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes KYOCERA AVX,
*
FCF16A40
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD