+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCH041N65EFL4

Transistor: N-MOSFET; unipolar; 600V; 76A; Idm: 228A; 595W; TO247


Manufacturer: ONSEMI

Manufacturer part number:
FCH041N65EFL4
TME Symbol:
FCH041N65EFL4

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
76A
Pulsed drain current
228A
Power dissipation
595W
Case
TO247
Gate-source voltage
±20V
On-state resistance
36mΩ
Mounting
THT
Gate charge
277nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCH041N65EFL4
0 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.