+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCI7N60

Transistor: N-MOSFET; unipolar; 600V; 7A; Idm: 21A; 83W; I2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FCI7N60
TME Symbol:
FCI7N60

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7A
Pulsed drain current
21A
Power dissipation
83W
Case
I2PAK
Gate-source voltage
±30V
On-state resistance
0.6Ω
Mounting
THT
Gate charge
23nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCI7N60
0 in TME stock
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.