+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 0.4kW | |
Output voltage | 15V DC | |
Output current | 26.6A | |
Number of outputs | 1 | |
Body dimensions | 152.4x101.6x49mm | |
Manufacturer series | FCM400 | |
Operating temperature | -10...70°C | |
Electrical connection | screw terminals | |
Efficiency | 85% | |
Additional functions | auxiliary standby output 5V DC | |
Insulation voltage | 4kV | |
Switching frequency | 70kHz |