+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCM400PS36

Power supply: switching; for building in; 400W; 36VDC; 11.1A; 87%


Manufacturer: XP POWER

Manufacturer part number:
FCM400PS36
TME Symbol:
FCM400PS36

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
0.4kW
Output voltage
36V DC
Output voltage 2
5V DC
Output current
11.1A
Output current 2
0.5A
Number of outputs
2
Body dimensions
152.4x49x101.6mm
Manufacturer series
FCM400
Operating temperature
-10...70°C
Electrical connection
connector with snap lock, screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP
Efficiency
87%
Additional functions
auxiliary standby output 5V DC
Application
IT, medical applications
Insulation voltage
4kV
Switching frequency
65kHz
Power supply unit features
cooling active
Supply voltage
  • 80...275V AC
Dimensions
Gross weight1000 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
FCM400PS36
0 in TME stock
Net price for quantities from 1 pcs - 390.92 USDGross price for quantities from 1 pcs - 390.92 USD
Net price for quantities from 5 pcs - 347.47 USDGross price for quantities from 5 pcs - 347.47 USD
Net price for quantities from 10 pcs - 308.38 USDGross price for quantities from 10 pcs - 308.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.