+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 0.4kW | |
Output voltage | 48V DC | |
Output voltage 2 | 5V DC | |
Output current | 8.3A | |
Output current 2 | 0.5A | |
Number of outputs | 2 | |
Body dimensions | 152.4x49x101.6mm | |
Manufacturer series | FCM400 | |
Operating temperature | -10...70°C | |
Electrical connection | connector with snap lock, screw terminals | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Efficiency | 87% | |
Additional functions | auxiliary standby output 5V DC | |
Application | IT, medical applications | |
Insulation voltage | 4kV | |
Switching frequency | 65kHz | |
Power supply unit features | cooling active |