+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCMT080N65S3

Transistor: N-MOSFET; unipolar; 650V; 38A; Idm: 95A; 260W; TDFN4


Manufacturer: ONSEMI

Manufacturer part number:
FCMT080N65S3
TME Symbol:
FCMT080N65S3

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
38A
Pulsed drain current
95A
Power dissipation
260W
Case
TDFN4
Gate-source voltage
±30V
On-state resistance
80mΩ
Mounting
SMD
Gate charge
71nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FCMT080N65S3
0 in TME stock
Net price for quantities from 3000 pcs - 3.50 USDGross price for quantities from 3000 pcs - 3.50 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.